Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
1367197
Mfr. Prt No.:
2608577147
Brand:
Bosch

Technical Reference
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
RS stock number 1367197
Product description Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Bosch
Manufacturer part number 2608577147

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Bosch 35 Piece Impact Control Multi Construction and Screwdriver Bit Set

Bosch 35 piece impact control multi-construction and screwdriver bit set designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most materials including masonry, brick, light building materials, ceramics and tiles, wood, plastic, and metals.

Features and Benefits

• Multi-construction drill bits
• Suitable for drilling in most metals and materials
• Centring tip for a precise drilling start
• Diamond ground cutting edges enables multi-purpose drilling
• 4 Flute reinforced core section for better wear resistance and stability
• Ideal for heavy-duty use
• Compatible with high-voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control
• Black oxide finish
• 1/4 inch Bit holder

Contents

• Multi-construction drill bits: 3 mm and 4 mm x 90 mm,
• Multi-construction drill bits: 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits: Length 25 mm, PH1 PH2 (2x) PH3 PZ2 (3x) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits: Length 50 mm: PH2, PZ2, T15, T20, T25 and T30
• Quick release magnetic bit holder
• Supplied in a robust case


Specifications

Attribute Value
Brand Bosch
Number of Pieces 35
Head Type Phillips, Pozidriv, Torx
Size PH1, PH2, PH3, PZ2, PZ3, T15, T20, T25, T30, T40
Type Impact Bit Set
Material S2 Steel
Checking stock...
IDR
1,463,215.50
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,463,215.50
*price per unit indicative
"Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda