Stanley Wire Stripper, 7.0mm → 22.0mm
- RS Stock No.:
- 7904805
- Mfr. Prt No.:
- FMHT0-96230
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904805 |
| Product description | Stanley Wire Stripper, 7.0mm → 22.0mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | FMHT0-96230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley FatMax Automatic Wire Stripper (FMHT0-96230)
Introducing the automatic, spring-loaded Wire Stripper from Stanley. This professional tool has been designed to work with round, single & multi-wire PVC cables and strips inner and outer sheaths on wires and cables 0.2-6mm. This all-purpose stripper with integral also features crimping capability for crimps on common insulated and non-insulated terminals 1.5-6mm. Ergonomic grip and the body made from heat-treated steel guarantee comfortable, life-long and reduce user fatigue.
Features and Benefits:
• Strips inner and outer sheaths on wires and cables 0.2-6mm.
• Pliers have crimping capability and are colour coded for crimps on common insulated and non-insulated terminals 1.5-6mm.
• Heat treated steel construction with a bi-material handle for added comfort & reduce user fatigue
• Adjustable wire stop
• Comfortable, anti-slip grip
• Spring loaded handles for increased stripping power
• Strips 10-22 AWG wire
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
Yes, this cable stripper is capable to work with flat cables as good as with round cables.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Minimum Size | 7.0 mm |
| Stripping Range | 10 → 22 mm, 7 → 8 mm |
| Maximum Size | 22.0 mm |
| Cable Type | Insulated |