RS PRO 11 Piece Socket Set

RS Stock No.:
2620274
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
RS stock number 2620274
Product description RS PRO 11 Piece Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO TORX Bit Set

The RS PRO TORX Bit Set is a high-quality kit manufactured from chrome vanadium steel, and is a perfect choice for professionals or enthusiasts. High quality, hardened and tempered steel (S2) is durable and perfect for heavy-duty use. The Bit Set is supplied with a rail retaining bar which can be wall-mounted or used within roller cabinet storage box. Bit length 50 mm / Drive size 3/8"

Features and Benefits

• Heavy-duty Torx bit set
• 11 Piece set
• 3/8" Square driver adapter
• Durable S2 steel construction
• Neat rack holder

Applications

These driver bits are power tool accessories and are designed to be used with power screwdrivers and other power tools that are compatible with 3/8" square drive. The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 11
Set Type Bit Socket Set
Head Type Torx
Drive Type Square
Type Driver Bit
Size T8, T10, T15, T20, T25, T30, T40, T45, T50, T55, T60
Material S2 Steel
Socket Size T8, T10, T15, T20, T25, T30, T40, T45, T50, T55, T60
Checking stock...
IDR
1,031,068.70
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,031,068.70
*price per unit indicative
"RS PRO 11 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda