Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx
- RS Stock No.:
- 6388255
- Mfr. Prt No.:
- 071110
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6388255 |
| Product description | Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 071110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bit-Check® Stainless Steel
SUPPLIED_WITH : Bit-Check® BC 10 / 9 stainless steel
Ra
Bit collection of 25 mm bits with torsion zone, for use with stainless steel screws
Prevents extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Must be stored separately from non-stainless tools
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 10 |
| Head Type | Hexagon, Phillips, Pozidriv, Torx |
| Type | Driver Bit Set |
| Size | Hex 1/4, PH2, PZ1, PZ2, T10, T15, T20, T25, T30 |
| Material | Stainless Steel |