RS PRO 5-1/2 in Wire Stripper, 0.6mm → 2.6mm
- RS Stock No.:
- 8640808
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
| RS stock number | 8640808 |
| Product description | RS PRO 5-1/2 in Wire Stripper, 0.6mm → 2.6mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro ESD Wire Stripping Pliers
Our Electro Static Discharge protected wire strippers offer precise engaged cutting while leaving your wire damage free. The handles give you positive grip while being comfortable with prolonged use. They were designed to enable you to work where it is critical to prevent damage from electrostatic discharge.
Features and Benefits
Black coated handle prevents electro static discharge
Suitable for stripping all common wire insulation types
Electrostatic discharging handles
Handle design for comfortable use
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
864-0776 for stripping 0.2 - 0.8 mm Ø
864-0808 for stripping 0.6 – 2.6 mm Ø
864-0801 for stripping 0.8 - 2.6 mm Ø
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 5-1/2 in |
| Stripping Range | 0.6 → 2.6 mm |
| Maximum Size | 2.6 mm |
| Minimum Size | 0.6 mm |