RS PRO Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx

RS Stock No.:
7100621
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
RS stock number 7100621
Product description RS PRO Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

32 Piece Stubby Ratchet & Bit Set

This handy set of 32 screwdriver bits and a stubby 60 tooth ratchet handle from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish storage case.

Features and Benefits:
• All 1/4 in bits constructed from high-quality chrome vanadium S2 Steel
• Durable case for easy, compact storage
• 32 bits to accommodate any application

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 32
Head Type Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx
Type Driver Bit Set
Size Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6, T10, T15, T20, T25, T27, T30, T40
Material Chrome Vanadium Steel
Checking stock...
IDR
994,042.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1994,042.53
*price per unit indicative
"RS PRO Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda