Stanley 37 Pieces
- RS Stock No.:
- 8330794
- Mfr. Prt No.:
- STHT0-62634
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8330794 |
| Product description | Stanley 37 Pieces |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | STHT0-62634 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
STANLEY 37 Piece Precision Screwdriver Set
Stanley 37 Piece Precision Nut Spinner and Bit Set, a complete screwdriver set which also includes the most common size bits. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool case to store all your tools.
Features and Benefits
Ergonomic handle designed providing a safe and comfortable grip
Colour coded end for instant identification of the right tool, even in a busy toolbox
Extendable handle for increased torque
Clear storage case for easy storage and quick identification of missing bits
Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Types of tips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Torx: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production, for example, used on objects that need to get extremely tight
Tamperproof Torx: Similar to standard torx bits but have a hole drilled through the centre, allowing the driver to slip over the pin.
Hexagon: for loosening or tightening hex screws
Pozidriv: an advanced version of a Phillips bit, a cross-shaped with straight sided flanks
Square: Much less prone to cam-out compared to Phillips screwdriver bits
Tri-wing: Three slotted wings with a small triangular hole in the centre. Mostly used in the aerospace industry.
FAQ's
What do you get in the set?
Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3 mm
Phillips: PH000, PH00, PH0
Pozidriv: PZ0, PZ1
Torx: T10, T15, T20
Security Torx: T10, T15, T20
Triwings: 2, 3, 4 mm
Square: 2, 3 mm
Hexagon: 0.9, 1.3, 1.5, 2, 2.5, 3, 4 mm
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 37 |
| Type | Screwdriver Bit Set |