Wera Torx Screwdriver Bit, T1/4

RS Stock No.:
8757338
Mfr. Prt No.:
066633
Brand:
Wera
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
RS stock number 8757338
Product description Wera Torx Screwdriver Bit, T1/4
Manufacturer / Brand Wera
Manufacturer part number 066633

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Driver Bits

Wera Extra Tough Torq-Set Mplus Bits (871/1)

High quality extra tough TORQ-SET bits for difficult driving jobs in materials such as sheet steel and other metals.

25mm long bits
Extra tough for use on hard materials
Mplus profile with stronger flank delivering up to 70% extra torsional strength compared to standard bits
Enables high torque screwdriving without risk of breaking the tip or damaging the screw


Specifications

Attribute Value
Brand Wera
Head Type Torx
Type Driver Bit
Size T1/4
Overall Length 25 mm
Checking stock...
IDR
201,808.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,808.36
*price per unit indicative
"Wera Torx Screwdriver Bit, T1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda