Wera Phillips Screwdriver Bit, PH0

RS Stock No.:
8757509
Mfr. Prt No.:
135531
Brand:
Wera
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
RS stock number 8757509
Product description Wera Phillips Screwdriver Bit, PH0
Manufacturer / Brand Wera
Manufacturer part number 135531

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Driver Bits

Wera Phillips 851/4 J Bits

Introducing the 851/4 J bits from Wera, a series of high-quality bits for Japanese Phillips head screws. They are extremely strong, designed for use with hard material, offer good contact the head of the screws, perfect for reducing damage and premature breakage.

Why would you buy these Phillips Bits?

Screwdriver Bits Sets are popular power tool accessories found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera’s range of bits allows you to select the right bit for the right job. Wera 851/4 J series are tough viscous for universal applications, typically use for driving into hard materials.

Features and Benefits

  • Screwdriver bits for Japanese Phillips head screws

  • Ductile and tough for hard materials 1/ 4 in. hexagon drive

  • Reduces wear

  • Compatible with Drill & Drill Drivers

  • Universal Applications

  • Suitable for holders as per DIN ISO 1173-F 6.3

Wera 851/4 J Options

Screwdriver Bits and Bit Sets are ever present essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. These driver bits are typically used by professional tradesmen, engineers or in-home improvement.

  • Mechanical and industrial production

  • Electronics

  • Electrical Servicing

FAQ’s

Are the bits magnetic?


No, the Phillips bits are not magnetic but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408


Specifications

Attribute Value
Brand Wera
Head Type Phillips
Overall Length 50 mm
Type Driver Bit
Size PH0
Checking stock...
IDR
103,945.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,945.99
*price per unit indicative
"Wera Phillips Screwdriver Bit, PH0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda