Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip

RS Stock No.:
1246127
Mfr. Prt No.:
TAH2047-0.8-4
Brand:
Bahco
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
RS stock number 1246127
Product description Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip
Manufacturer / Brand Bahco
Manufacturer part number TAH2047-0.8-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Double Offset Screwdrivers

Bacho double offset screwdrivers, ready to work at height.

Features and Benefits

Double offset key for Phillips or Slotted head screw options
Nickel and chrome plated blade, polypropylene handle
DIN 5200 and 5208
Ready to Work at Height


Specifications

Attribute Value
Brand Bahco
Screwdriver Type Offset
Overall Length 100 mm
Tip Size 0.8 x 4 mm
Handle Material Polypropylene
Tip Type Flat
Blade Length 15 mm
Height Safe Yes
Checking stock...
IDR
565,357.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1565,357.10
*price per unit indicative
"Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products