Bahco Flat Standard Screwdriver 2 x 12 mm Tip, VDE 1000V Approved

RS Stock No.:
1246322
Mfr. Prt No.:
B196.120.200
Brand:
Bahco
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
RS stock number 1246322
Product description Bahco Flat Standard Screwdriver 2 x 12 mm Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number B196.120.200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Insulated Slotted Screwdrivers

Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip


Specifications

Attribute Value
Brand Bahco
Screwdriver Type Standard
Overall Length 317 mm
Tip Size 2 x 12 mm
VDE/1000V Approved Yes
Tip Type Flat
Blade Material Alloy Steel
Blade Length 200 mm
Checking stock...
IDR
484,906.47
IDR
196,773.64
Out of stock
Price EachYou save IDR 288,132.83 (59.4%)
Unit(s)Per Unit(IDR)
1196,773.64
*price per unit indicative
"Bahco Flat Standard Screwdriver 2 x 12 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products