Stanley Pozidriv Standard Screwdriver PZ3 Tip

RS Stock No.:
1252096
Mfr. Prt No.:
0-64-976
Brand:
Stanley
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
RS stock number 1252096
Product description Stanley Pozidriv Standard Screwdriver PZ3 Tip
Manufacturer / Brand Stanley
Manufacturer part number 0-64-976

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Cushion Grip Pozidriv Screwdrivers

The cushion grip Pozidriv screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Standard
Tip Size PZ3
Tip Type Pozidriv
Blade Material High Grade Steel
Blade Length 150 mm
Checking stock...
IDR
130,063.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,063.60
*price per unit indicative
"Stanley Pozidriv Standard Screwdriver PZ3 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products