Bahco Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved

RS Stock No.:
2887764
Mfr. Prt No.:
BE-8610S
Brand:
Bahco
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
RS stock number 2887764
Product description Bahco Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8610S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant


Specifications

Attribute Value
Brand Bahco
Overall Length 202 mm
VDE/1000V Approved Yes
Tip Size PH1
Handle Material Bi-material
Blade Material Alloy Steel
Tip Type Phillips
Blade Length 80 mm
Screwdriver Type Standard
Checking stock...
IDR
230,548.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,548.22
*price per unit indicative
"Bahco Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products