RS PRO Flat Standard Screwdriver 1/8 in Tip

RS Stock No.:
4384324
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
RS stock number 4384324
Product description RS PRO Flat Standard Screwdriver 1/8 in Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Terminal Screwdriver

This high-quality bi-material slotted screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. It’s an ideal tool for general electronic and engineering work, maintenance, instrument and terminal assemblies, etc. Manufactured form high-quality materials that guarantee durability and long-life operation.

Features & Benefits:
• Made from high-quality materials
• Ergonomically designed handle for comfortable operation and higher torque
• Finished in stylish black colour

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasn’t been design to work under any voltage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 155 mm
Blade Length 100 mm
Screwdriver Type Standard
Tip Size 1/8 in
Handle Material Plastic
Tip Type Flat
Checking stock...
IDR
525,289.12
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1525,289.1252,528.91
*price per unit indicative
"RS PRO Flat Standard Screwdriver 1/8 in Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products