Wera Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved

RS Stock No.:
8758785
Mfr. Prt No.:
006461
Brand:
Wera

Technical Reference
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
RS stock number 8758785
Product description Wera Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 006461

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Extra Slim VDE Pozidriv Screwdrivers (165is)

Precision extra slim insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Overall Length 205 mm
Tip Size PZ2
VDE/1000V Approved Yes
Tip Type Pozidriv
Blade Length 100 mm
Checking stock...
IDR
335,438.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1335,438.22
*price per unit indicative
"Wera Pozidriv Standard Screwdriver PZ2 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products