Facom R1PICOPB 23 Piece , 1/4 in Socket Set

RS Stock No.:
1116725
Mfr. Prt No.:
R1PICOPB
Brand:
Facom
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
RS stock number 1116725
Product description Facom R1PICOPB 23 Piece , 1/4 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number R1PICOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 23 Piece Socket with Compact Flex Ratchet and Bit Set

This 23 piece ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you. Developed to withstand extreme and intensive conditions with professional quality.

Features and Benefits:
• 180° compact ratchet with a flexible tilt head, lockable in any position featuring a quick release button
• Compact size with high precision
• Strong and easy to use
• Easy to carry in the pocket or toolbox
• Compact size: 125 x 33 x 64mm
• Weight 480g

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• Ultra Compact 1/4'' Hex Drive Screwdriver Bit Locking Flexible Ratchet Handle
• 100mm Extension Bar
• 1/4'' Hex Drive Coupler to 1/4'' Square Drive
• Storage Carry Case
• 1/4'' Square Drive 6Pt Sockets
6mm
8mm
10mm
12mm
13mm
• 1/4'' Hex Drive (6.35mm) Screwdriver Bits
Slotted 4.5 + 5.5 + 8.0mm
Philips PH1 + PH2
Pozidriv PZ2
Hex 3 + 4 + 5 + 6mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Set Type Socket & Bit Set
Number of Pieces 23
Drive Type Hexagon, Square
Set Contents Bits, Extension, Ratchet, Sockets
Checking stock...
IDR
2,194,193.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,194,193.91
*price per unit indicative
"Facom R1PICOPB 23 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda