Bahco S87-7 94 Piece , 1/2 in, 1/4 in Socket Set
- RS Stock No.:
- 3581271
- Mfr. Prt No.:
- S87-7
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3581271 |
| Product description | Bahco S87-7 94 Piece , 1/2 in, 1/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S87-7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco 94 Pieces Socket & Tool Set
A comprehensive 94 pieces tool set from Bahco featuring a wide selection of sockets and power tool bits plus accessories complimented by two high-quality spanner sets.
Features and Benefits
Ideal set for automotive mechanics with a large choice of sockets including a 21 mm spark plug socket
Supplied in an impact resistant fitted case with strong metal latches for a secure fit
Built in carry handle for easy transportation
Specifications
| Attribute | Value |
| Brand | Bahco |
| Finish | Chrome |
| Set Type | Non-Impact Socket Set |
| Material | Chrome Vanadium Steel |
| Drive Size | 1/2 in, 1/4 in |
| Number of Pieces | 94 |
| Set Contents | Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Universal Joint |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 20 mm, 23 mm, 24 mm, 27 mm, 32 mm, 34 mm |
| Drive Type | Square |