RS PRO 39 Piece , 1/4 in Socket Set
- RS Stock No.:
- 6236390
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
| RS stock number | 6236390 |
| Product description | RS PRO 39 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 39 Piece Socket and Bit Set
Introducing the RS PRO 39-piece socket set. This robust 1/4” square drive socket and bit set offers a diverse toolset for a range of jobs across both DIY and professional applications. The hardwearing and durable forged chrome vanadium steel construction ensures greater reliability and offers the addition of the ’Sure Drive’ system to ensure solid grip that eliminates slip and rounding any fasteners, parts or fixings under high torque. The heat-treated sockets, bits and accessories give increased strength and wear resistance when being used over long periods of time and also when exposed to harsh working conditions. The set is supplied with a 45-tooth, gear to gear quick release 1/4” ratchet handle and 1/4” spinner handle, making this kit versatile and adaptable with the addition of the 2” (55mm) extension bar and 1/4” universal joint for almost any application.
Features and Benefits:
• This 39-piece RS PRO socket and bit set is made from heat-treated and forged Chrome Vanadium Steel to ensure long-lasting durability and resistance, even in harsh worksite conditions
• The innovative ’Sure Drive’ system offers a reliable and secure grip to stop slipping and rounding of fasteners, parts and fixings
• The tools are finished in Chrome for easy cleaning and to ensure corrosion protection for longer tool life
• The set contains a comfortable and ergonomically designed 1/4” Ratchet handle and spinner bar
• The sockets, bits and accessories are all supplied in a metal case with a marked internal liner that allows easy identification retrieval of parts while on the job
Applications:
This type of socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY tasks in a home environment. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening. Socket sets are essential hand tools and are most commonly used for:
• Maintenance
• Construction
• Home DIY
• Automotive repair and maintenance
Why choose this set?
With its range of driver bits and metric-sized sockets, this RS PRO kit is a compact and reliable asset to any tool kit either professional or DIY. Offering both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a worksite.
What does this set come with?
• Metric Sockets (mm) 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14
• Hexagonal Bits (mm) 3 / 4 / 5 / 6
• Slotted Bits (mm) 4 / 5.5 / 7
• Pozidriv® Bits Pz1 / Pz2 / Pz3
• Philips® Bits Ph0 / Ph1 / Ph2 / Ph3
• Tamperproof Torx® Bits T10 / T15 / T20 / T25 / T27 / T30 / T40
• Ratchet Handle 1/4”
• Drive Spinner Handle 1/4”
• Drive Universal Joint 1/4”
• Drive Extension Bar 50mm (2 Inch)
• Hexagon Bit Coupler 1/4” Drive to 1/4” Hexagon Bit
• Metal Storage Case
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/4 in |
| Set Type | Socket & Bit Set |
| Number of Pieces | 39 |
| Set Contents | Bits, Sockets |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |