Bahco S140T 14 Piece , 3/4 in Socket Set
- RS Stock No.:
- 7630819
- Mfr. Prt No.:
- S140T
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7630819 |
| Product description | Bahco S140T 14 Piece , 3/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S140T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7630819 |
| Product description | Bahco S140T 14 Piece , 3/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S140T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pass Through Socket Sets
Bahco 14 Pieces Pass Through Socket Set
High quality S140T socket set from Bahco. This 3/4in Square drive socket set is supplied complete with 14 piece pass through socket and bits. The socket set offers the most popular sizes pass through sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and extensions with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.
Features and Benefits
• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 3/4” Square drive
• Made from chrome vanadium steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Pass through ratchet with quick release button
• 280 x 160 x 70mm High density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 3/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 14 |
| Set Contents | Extension, Ratchet, Sockets |
| Socket Size | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24 mm |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |