Bahco BP815K1 11 Piece , 1/2 in Socket Set

RS Stock No.:
8064939
Mfr. Prt No.:
BP815K1
Brand:
Bahco

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8064939
Product description Bahco BP815K1 11 Piece , 1/2 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number BP815K1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 1/2in Air Impact Wrench & Socket Set

1/2in air powered impact wrench with a twin hammer mechanism supplied with a professional quality impact socket set.

SUPPLIED_WITH : 1/4in coupler, 10, 11, 12, 13, 14, 15, 16, 17, 19,

Features and Benefits
Lightweight yet powerful design
Silent operation
Composite housing
Swivel connection
Air exhaust in handle


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Set Type Impact Socket Set
Number of Pieces 11
Set Contents Sockets
Socket Size 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24 mm
Drive Type Square
Checking stock...
IDR
5,717,553.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,717,553.90
*price per unit indicative
"Bahco BP815K1 11 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda