Wera 004018 28 Piece , 1/4 in Socket Set

RS Stock No.:
8126309
Mfr. Prt No.:
004018
Brand:
Wera
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
RS stock number 8126309
Product description Wera 004018 28 Piece , 1/4 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Zyklop Speed Ratchet Socket Set


Specifications

Attribute Value
Brand Wera
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Set Type Socket & Bit Set
Socket Size 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm
Drive Type Square
Finish Chrome
Drive Size 1/4 in
Number of Pieces 28
Material Chrome Molybdenum Steel
Checking stock...
IDR
2,852,588.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,852,588.44
*price per unit indicative
"Wera 004018 28 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda