RS PRO 26 Piece , 1/2 in Socket Set
- RS Stock No.:
- 8179230
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
| RS stock number | 8179230 |
| Product description | RS PRO 26 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
RS Pro 26 Pieces 1/2 inch Socket Set in Square Drive
RS Pro professional Chrome Vanadium Steel 1/2 inch ratchet wrench and socket set in square drive which includes 19 sockets ranging from 8 to 32 mm. It has other accessories such as extension bar and universal joint to help you get into difficult areas. All components are manufactured from a chrome vanadium steel with satin chrome. This socket set is supplied in a handy easy to carry storage case made from durable hard plastic. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need.
Features and Benefits:
Manufactured from Chrome Vanadium for excellent strength and corrosion resistance
Ergonomically designed soft comfortable handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Clear and easy storage
Chrome finish
75, 125, 250 mm extension bar for hard to reach areas
Spark Plug Sockets for fitting or removing spark plugs from engines
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs
What do you get in the set?
Extension Bar: 75, 125, 250 mm
Ratchet Handle
Sliding T-Bar
1/2 inch Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32 mm
Spark Plug Sockets
Universal Joint
Why choose this set?
With its range of metric-sized sockets and accessories, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/2 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 26 |
| Set Contents | Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |