RS PRO 66 Piece , 1/2 in, 1/4 in Socket Set

RS Stock No.:
8179249
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
RS stock number 8179249
Product description RS PRO 66 Piece , 1/2 in, 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 66 Pieces 1/4 inch and 1/2 inch Socket Set

RS Pro offers this professional comprehensive mixed drive socket and bit set supplied in a sturdy case. This 1/4 inch and 1/2 inch in square drive socket set comes complete with 66 piece sockets and bits including Slotted, Hex, Phillips, Pozi and Torx bits. This set consists of popular sizes of sockets, adaptor, bits, ratchet handles, and some other accessories all with its own easy to transport case. The bit holders and sockets are manufactured from a chrome vanadium steel with a chrome finish. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.

Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts
Bit sizes marked directly on the holders for quick identification of missing bits
Strong latches for secure closing
75 mm and 250 mm extension bar for hard to reach areas

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages


FAQs
What do you get in the set?
1/2 inch Drive:
Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
Ratchet handle
Extension Bar: 75 mm and 250 mm
Universal joint
Sliding T-Bar Head
Spark Plug Sockets: 16 mm and 21 mm

1/4 inch Drive:
Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
Ratchet handle
Extension Bar: 50 mm
Universal Joint
Sliding T-Bar
Spinner Handle
Coupler
24 Bits:
Slotted: 2.5, 3, 4, 5, 7 mm
Hex: 2, 3, 4, 5, 6 mm
Phillips: PH1, PH2, PH3
Pozidrivr: PZ1, PZ2, PZ3
Torx: T10, T15, T20, T25, T27, T30
4 x Hex Keys: 1.27, 1.5, 2, 2.5 mm

Why choose this set?
With its comprehensive range of metric-sized sockets and bits, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in, 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 66
Set Contents Adaptor, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
2,907,550.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,907,550.80
*price per unit indicative
"RS PRO 66 Piece , 1/2 in, 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda