Bahco SL25L 37 Piece , 1/4 in Socket Set

RS Stock No.:
8766183
Mfr. Prt No.:
SL25L
Brand:
Bahco
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
RS stock number 8766183
Product description Bahco SL25L 37 Piece , 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number SL25L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 37 Pieces Socket Set

High quality SL25L socket set from Bahco. This 1/4in Hexagon drive deep socket set is supplied complete with 37 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Hexagon drive
• Made from alloy Steel with a matt finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 195 x 45 x 130mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
10 pieces 1/4" deep hex sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1 piece Ratchet 1/4" compact length 125 mm, quick release, 60 teeth/ 6° action angle
2 pieces bit 1/4" PH 2
1 piece bit 1/4" PZ 2
3 pieces bit HEX 4, 5, 6
6 pieces bit TORX® 10, 15, 20, 25, 30, 40
1 piece bit holder 1/4" with locking ring, 1/4" female square
1 piece 1/4" Wobble extension bar, length 100 mm

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in
Set Type Socket & Bit Set
Number of Pieces 37
Set Contents Bits, Extension, Ratchet, Sockets
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Drive Type Square
Finish Matt
Material Alloy Steel
Checking stock...
IDR
1,507,059.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,507,059.52
*price per unit indicative
"Bahco SL25L 37 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda