Facom 2 Piece Spanner Set
- RS Stock No.:
- 0401147
- Mfr. Prt No.:
- 64C.J2PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0401147 |
| Product description | Facom 2 Piece Spanner Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 64C.J2PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 2 Piece Ratchet Ring Spanner Set with 8 sizes
Introducing the superior quality, unique design set of 2 ratchet ring spanners from Facom. These spanners feature 8 different sizes and have been designed by industry and automotive professionals to offer a versatile tool that can be used every day in a wide range of jobs. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability. Spanners are in sizes 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.
Features and Benefits:
• 2 piece set of the superior quality reversible ratchet ring spanners
• High strength mechanism
• Sizes from 8 mm up to 19 mm
• Built-in direction switch avoids reversing
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a handy carry case
• Weight: 1.2g
Approvals and Certification:
• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty
Typical Application:
This Ratchet Ring Spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQs:
What material are they made from?
These ring ratchet spanners are made from steel with chrome finish.
What do you get in the set?
The set contains 2 ratchet spanners in sizes: 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.
Specifications
| Attribute | Value |
| Brand | Facom |
| Series | 64.CJ |
| Set Type | Combination Spanner Set |
| Sizes in Set | 8 <arrow/> 19 mm |
| Number of Pieces | 2 |
| VDE/1000V Approved | No |