RS PRO 7 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
0487163
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
RS stock number 0487163
Product description RS PRO 7 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

The RS Pro 7 Piece Ratcheting Spanner Set

From RS PRO, this combination spanner set is a robust and versatile toolset for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.

The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these robust and reliable tools promise a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Ratcheting box wrench requires only 6° space
• 72 Teeth ratcheting box head
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ratchett spanner and open-ended spanner combined
• Metric sizes
• Comes in lightwieght plastic tool organizer

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

What is the difference between a Ratchet spanner and a Ring spanner?

Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Set Type Combination Spanner Set
Sizes in Set 8 <arrow/> 18 mm
Finish Chrome
Material Chrome Vanadium Steel
VDE/1000V Approved No
Checking stock...
IDR
1,253,330.61
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,253,330.61
*price per unit indicative
"RS PRO 7 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda