Bahco 14 Piece Spanner Set

RS Stock No.:
5084053
Mfr. Prt No.:
111M/14T
Brand:
Bahco
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
RS stock number 5084053
Product description Bahco 14 Piece Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 111M/14T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 14 Pieces Metric Combination Spanner Set

A 14 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.


Specifications

Attribute Value
Brand Bahco
Number of Pieces 14
Series 111M
Set Type Combination Spanner Set
Sizes in Set 6 <arrow/> 32 mm
VDE/1000V Approved No
Checking stock...
IDR
5,054,963.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,054,963.77
*price per unit indicative
"Bahco 14 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda