Bahco 12 Piece Vanadium Extra Steel Spanner Set
- RS Stock No.:
- 6566326
- Mfr. Prt No.:
- 111M/SH12
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6566326 |
| Product description | Bahco 12 Piece Vanadium Extra Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 111M/SH12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Bahco Combination Spanner Set - 111M Series
A 12 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Black Plastic Holder
The black plastic holder is fully functional, flexible for wall mounting or to carry and a locking mechanism keeps all the spanners safe and secured during transport.
Features and Benefits
• Combination spanners
• Comfortable to use with the patented U shaped shank design
• Offset in Metric sizes
• Finish: Nickel and chrome-plated, fine-polished
• Vanadium steel
• Open-end angle 15°, box end 15° offset, equal openings at both ends, short type with dynamic-drive-profile
• Black hard plastic wallet
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
Approvals & Certification
• DIN 3113 / ISO 3318 / ISO 7738
FAQ:
What material are they made from?
These combination spanners are made from vanadium steel with nickel chrome plating
What do you get in the set?
12 piece combination spanner set; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18 and 19 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 12 |
| Series | 111M |
| Set Type | Combination Spanner Set |
| Sizes in Set | 8 <arrow/> 19 mm |
| Finish | Nickel Chrome Plated |
| Material | Vanadium Extra Steel |
| VDE/1000V Approved | No |