Gedore 12 Piece Vanadium Steel Spanner Set
- RS Stock No.:
- 7724084
- Mfr. Prt No.:
- 7 UR-012
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7724084 |
| Product description | Gedore 12 Piece Vanadium Steel Spanner Set |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 7 UR-012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Reversible Ratchet Combination Spanner Set
Professional combination spanners with fine toothed ratchet ring end. Supplied in a plastic case.
Note
5 piece set includes 8, 10, 13, 17 and 19 mm
12 piece set inlcudes 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm
Slim open end for added strength & high torque
Precision ground heads
Lever operared direction change
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
Specifications
| Attribute | Value |
| Brand | Gedore |
| Number of Pieces | 12 |
| Set Type | Ratchet Spanner Set |
| Sizes in Set | 8 <arrow/> 19 mm |
| Finish | Chrome |
| Material | Vanadium Steel |
| VDE/1000V Approved | No |