RS PRO 11 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
8296546
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
RS stock number 8296546
Product description RS PRO 11 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 11 Piece Insulated VDE Wrench Set

RS Pro 10 piece VDE metric spanner set is made of chrome-vanadium steel, covered with an electricity-proof vinyl layer that guarantees safe operation under a voltage of 1000V. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish black and red colour and are supplied in a handy storage case.

Features and Benefits:
• Chrome Vanadium Steel construction for strength and long tool life
• The case marked with spanner sizes for quick identification of missing tools
• Tools with VDE markings for safety
• DIN EN 60900:2004

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

Approvals & Certification:
• DIN EN 60900:2004
• VDE 1000V

FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.

What do you get in the set?
The set contains sizes:
Insulated VDE Open Ended Spanners: 7,8,10,12,14,17mm
Insulated VDE Ring Spanners : 7,8,10,12,14mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 11
Sizes in Set 7 <arrow/> 17 mm
Set Type Insulated Spanner Set
VDE/1000V Approved No
Material Chrome Vanadium Steel
Checking stock...
IDR
3,617,865.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,617,865.88
*price per unit indicative
"RS PRO 11 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda