Bahco 11 Piece Alloy Steel Spanner Set

RS Stock No.:
8770750
Mfr. Prt No.:
1952Z/11T
Brand:
Bahco
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
RS stock number 8770750
Product description Bahco 11 Piece Alloy Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 1952Z/11T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco Offset Wrench Set in Pouch Holder

Selection of 1592 offset imperial combination spanners in a handy tool roll.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in imperial sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll


Specifications

Attribute Value
Brand Bahco
Series 1952Z
Sizes in Set 1/4 <arrow/> 7/8 in
Number of Pieces 11
Finish Chrome
Set Type Combination Spanner Set
Material Alloy Steel
VDE/1000V Approved No
Checking stock...
IDR
5,135,938.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,135,938.85
*price per unit indicative
"Bahco 11 Piece Alloy Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda