Knipex Diecast Zinc 5 way Control Cabinet Key
- RS Stock No.:
- 7638126
- Mfr. Prt No.:
- 00 11 01
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7638126 |
| Product description | Knipex Diecast Zinc 5 way Control Cabinet Key |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 11 01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TwinKey Cabinet Key
Professional 8 arm cabinet and shut off system control key consisting of two 4 arm cross keys held together with a magnet. Ideal for use with facilities locking systems (heating, sanitation, air conditioning, electro technology), gas and water supply and shut-off-systems.
Nickel plated die cast Zinc design
Square key: 5, 6 → 7, 8 → 9, 10 → 11mm
Triangular key: 7 → 8, 9 → 10, 11 → 12mm
Circle key: 3 → 5mm
Half Moon: 6mm
Stepped Square: 6 → 9mm
Philips Ph2/ 1.0x7mm Slotted bit attached via Stainless Steel wire
Specifications
| Attribute | Value |
| Brand | Knipex |
| Number of Key Profiles | 5 |
| Key Type | Control Cabinet Key |
| Body Material | Diecast Zinc |