Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0519781
Mfr. Prt No.:
8155-1/2
Brand:
Bahco
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
RS stock number 0519781
Product description Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Bahco
Manufacturer part number 8155-1/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Drive Tools

1/2 in. Reversible Ratchet Handle, One Hand

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The integrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits

• 60 teeth, 6° Action
• Locking mechanism keeps the socket captive
• Easy change of sockets by pressing the quick release button
• Manufactured from Vanadium-Extra
• Nickel and chrome-plated,fine-polished finish
• Two component handle


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 260 mm
Finish Nickel Chrome Plated
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
1,842,287.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,842,287.96
*price per unit indicative
"Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda