Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0519872
Mfr. Prt No.:
7755-3/8
Brand:
Bahco
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
RS stock number 0519872
Product description Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Bahco
Manufacturer part number 7755-3/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Bahco 3/8 in. Reversible Ratchet

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The intregrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits
72 teeth, 5° Action
Locking mechanism keeps the socket captive
Easy change of sockets by pressing the quick release button
Manufactured from Vanadium-Extra
Nickel and chrome-plated,fine-polished finish
Two component handle


Specifications

Attribute Value
Brand Bahco
Drive Size 3/8 in
Overall Length 160 mm
Finish Nickel Chrome Plated
Drive Shape Square
Handle Type Ratchet
Material Alloy Steel
Checking stock...
IDR
1,636,703.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,636,703.56
*price per unit indicative
"Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda