Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
5094921
Mfr. Prt No.:
8150-1/2
Brand:
Bahco
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
RS stock number 5094921
Product description Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Bahco
Manufacturer part number 8150-1/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Drive Tools

Bahco 1/2 in. Reversible Ratchet Handle

Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one piece ratchet provide strength and safety for industrial applications. Smooth comfort-grip handle permits all-day use without gloves.

Features and Benefits
32 teeth, giving 11.25° action
Made from Vanadium Extra
Nickel and chrome plated, fine polished finish
Plastic handle
Sealed
Smooth operation
Double pawl system for superior strength
Patented mechanism


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 270 mm
Finish Nickel Chrome Plated
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
1,529,505.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,529,505.98
*price per unit indicative
"Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda