Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 6159085
- Mfr. Prt No.:
- 7710
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6159085 |
| Product description | Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 7710 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Bahco Reversible Flex-head Ratchet
Professional Reversible Flex-head Ratchet ideal for use in confined spaces.
Features and Benefits
60-tooth ratchet giving fine 6° action
Made from Vanadium-Extra alloy
Polished nickel and chrome-plated finish
Plastic handle grip
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 3/8 in |
| Overall Length | 280 mm |
| Finish | Nickel Chrome Plated |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Alloy Steel |