Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
8126258
Mfr. Prt No.:
004034
Brand:
Wera
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
RS stock number 8126258
Product description Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Wera
Manufacturer part number 004034

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

3/8 in Zyklop Metal Ratchet with Switch Lever (8004 B)

3/8 in Zyklop forged Chrome-molybdenum ratchet socket wrench with switch lever enabling reverse direction without removing the socket.

All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver


Specifications

Attribute Value
Brand Wera
Drive Shape Square
Handle Type Ratchet
Material Chrome Molybdenum Steel
Drive Size 3/8 in
Model Zyklop
Overall Length 222 mm
Finish Chrome
Checking stock...
IDR
1,131,448.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,131,448.43
*price per unit indicative
"Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda