TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm

RS Stock No.:
1345802
Mfr. Prt No.:
T4171310504-001
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345802
Product description TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm
Manufacturer / Brand TE Connectivity
Manufacturer part number T4171310504-001
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
RS stock number 1345802
Product description TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm
Manufacturer / Brand TE Connectivity
Manufacturer part number T4171310504-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M12 Front Mounted, 200mm Wire

Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC


Specifications

Attribute Value
Brand TE Connectivity
Connector A M12
Series T417
Connector B Free End
Connector A Gender Female
Length 200 mm
Connector A Orientation Straight
Number of Cores 4
Coding D
Conductor Resistance <lteq/>10 m<ohm/>
Shielding Unshielded
Cross Sectional Area 0.34 mm²
Insulation Material PVC
Sheath Material PVC
Outer Sheath Material PVC
IP Rating IP67
Mounting Type Panel Mount
Current Rating 4 A
American Wire Gauge 22 AWG
Connector A Housing Gender Female
Conductor Material Copper
Fire Behaviour Self-extinguishing
Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Standards Met IEC 61076-2-101, UL, UL 94 V-0
Cable Shape Multicore
Connector A Number of Contacts 4
Checking stock...
IDR
137,930.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,930.35
*price per unit indicative
"TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products