Stanley Bit Holder

RS Stock No.:
2971465
Mfr. Prt No.:
0-68-732
Brand:
Stanley
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
RS stock number 2971465
Product description Stanley Bit Holder
Manufacturer / Brand Stanley
Manufacturer part number 0-68-732

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley Magnetic Hex Bit Adapter

Introducing a 1/4in, 60 mm magnetic bit holder from Stanley. This bit holder has been forged and ground for long life and durability. Designed to be used with power tools such as drills, drill drivers or any power tool that incorporates a chuck.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder with a permanent magnet to hold bits are a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: 0-68-732
• 1/ 4in. hex drive, fit most chuck types
• Bit holder length: 60 mm
• Magnetic recess holds 1/ 4in insert bits securely
• Precision machined for the perfect fit
• Forged and ground for long life and durability
• DIN3126-D6.3

Application Information

A magnetic bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ’s
What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, providing the power tool supports a chuck.


Specifications

Attribute Value
Brand Stanley
Type Bit Holder
Checking stock...
IDR
113,176.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1113,176.31
*price per unit indicative
"Stanley Bit Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda