Bahco 36.0mm, 1/2 in Drive Impact Socket Hexagon, 50.0 mm length
- RS Stock No.:
- 7176905
- Mfr. Prt No.:
- K7801M-36
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7176905 |
| Product description | Bahco 36.0mm, 1/2 in Drive Impact Socket Hexagon, 50.0 mm length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | K7801M-36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Individual Sockets
A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
in Impact Hexagon Sockets (K7801M)
in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Number of Pieces | 1 |
| Overall Length | 50.0 mm |
| Imperial or Metric | Metric |
| Socket Type | Hexagon |
| Socket Size | 36.0 mm |
| Drive Type | Square |
| Finish | Blackened |
| Material | Alloy Steel |