Bahco 24.0mm, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length

RS Stock No.:
7176943
Mfr. Prt No.:
K7806M-24
Brand:
Bahco
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
RS stock number 7176943
Product description Bahco 24.0mm, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length
Manufacturer / Brand Bahco
Manufacturer part number K7806M-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Individual Sockets

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Number of Pieces 1
Overall Length 78.0 mm
Imperial or Metric Metric
Socket Type Hexagon
Socket Size 24.0 mm
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
591,055.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1591,055.15
*price per unit indicative
"Bahco 24.0mm, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda