Bahco 1.0in, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length

RS Stock No.:
7177056
Mfr. Prt No.:
K7806Z-1
Brand:
Bahco
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
RS stock number 7177056
Product description Bahco 1.0in, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length
Manufacturer / Brand Bahco
Manufacturer part number K7806Z-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Individual Sockets

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco in Long Impact Sockets (K7806Z)

in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Number of Pieces 1
Overall Length 78.0 mm
Imperial or Metric Imperial
Socket Type Hexagon
Socket Size 1.0 in
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
581,615.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1581,615.05
*price per unit indicative
"Bahco 1.0in, 1/2 in Drive Impact Socket Hexagon, 78.0 mm length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda