Bahco 75.0mm, 1.0 in Drive Impact Socket Hexagon, 98.0 mm length

RS Stock No.:
7177475
Mfr. Prt No.:
K9501M-75
Brand:
Bahco
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
RS stock number 7177475
Product description Bahco 75.0mm, 1.0 in Drive Impact Socket Hexagon, 98.0 mm length
Manufacturer / Brand Bahco
Manufacturer part number K9501M-75

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Individual Sockets

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco 1 in Impact Sockets (K9501)

1 in drive heavy-duty impact sockets for use in industrial applications.

Features and Benefits
Phosphated finish
High performance alloy steel
High performance alloy steel

L7177475-01

Specifications

Attribute Value
Brand Bahco
Drive Size 1.0 in
Number of Pieces 1
Overall Length 98.0 mm
Imperial or Metric Metric
Socket Type Hexagon
Socket Size 75.0 mm
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
3,840,232.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,840,232.68
*price per unit indicative
"Bahco 75.0mm, 1.0 in Drive Impact Socket Hexagon, 98.0 mm length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda