Bahco Chain Wrench, 520 mm Overall Length, 160mm Max Jaw Capacity
- RS Stock No.:
- 1246104
- Mfr. Prt No.:
- TAHBE64520
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246104 |
| Product description | Bahco Chain Wrench, 520 mm Overall Length, 160mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAHBE64520 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Universal Key Chain For Oil Filters
Bahco universal key chain for oil filters, provides maximum strength when removing the most clogged filters. Ready for work at heights.
Features and Benefits
Consistent with the best practices DROPS
Provides maximum strength
Comfortable handle made of PVC
Operable in all directions
Ready for work at heights
Additional Information
Length: 520 mm
Weight: 890 g
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 520 mm |
| Jaw Capacity | 160 mm |
| Wrench Type | Chain Wrench |
| Handle Type | Plastic |