Facom 7 piece Hex Key Set, 1.5mm
- RS Stock No.:
- 2353766
- Mfr. Prt No.:
- 86H.JE7B
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2353766 |
| Product description | Facom 7 piece Hex Key Set, 1.5mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 86H.JE7B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Penknife Style Hex Key Sets
Available in metric or imperial sized sets, with either smaller or larger key sizes
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 7 |
| Hex Key Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm |
| Finish | Phosphate |
| Material | Silicon Steel |
| Hex Key Type | Hexagon |