ITL Insulated Tools Ltd Insulated Ring Spanner, 10 mm

RS Stock No.:
9111308
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
RS stock number 9111308
Product description ITL Insulated Tools Ltd Insulated Ring Spanner, 10 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Insulated Ratcheting Ring Spanners

Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification


Specifications

Attribute Value
Brand RS PRO
Double Ended No
Spanner Type Ring Spanner
VDE/1000V Approved Yes
Finish Insulated
Imperial or Metric Metric
Size 10 mm
Material Chrome Vanadium Steel
Metric Size 10 mm
Overall Length 201 mm
Checking stock...
IDR
509,345.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,345.84
*price per unit indicative
"ITL Insulated Tools Ltd Insulated Ring Spanner, 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda