Gedore8612-012 6.3mm Digital Torque Tester, Range 0.2 to 12Nm ±1 % Accuracy

RS Stock No.:
7724368
Mfr. Prt No.:
8612-012
Brand:
Gedore
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
RS stock number 7724368
Product description Gedore8612-012 6.3mm Digital Torque Tester, Range 0.2 to 12Nm ±1 % Accuracy
Manufacturer / Brand Gedore
Manufacturer part number 8612-012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DREMOTEST E Torque Tester 0.2 → 12Nm

Electronic torque tester for setting and verifying clockwise torque wrenches.

Note

Supplied with Type C - EuroPlug

WARNING : Please check that you have selected the correct unit for your torque wrench as over torquing will damage the unit and invalidate any warranty.

SUPPLIED_WITH : 1/4in & 3/8in square drive adaptors.

Integrated torque transducer
Female hexagon drive
High accuracy of measurement
Auto reset function
RS232 interface


Specifications

Attribute Value
Brand Gedore
Accuracy ±1 %
Digital Yes
Drive Size 6.3 mm
Measuring Range 0.2 to 12 Nm
Checking stock...
IDR
28,136,008.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,136,008.27
*price per unit indicative
"Gedore8612-012 6.3mm Digital Torque Tester, Range 0.2 to 12Nm ±1 % Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda