BahcoTAM12340 Square: 1/2in Digital Torque Tester, Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340Nm ±4 %

RS Stock No.:
7883874
Mfr. Prt No.:
TAM12340
Brand:
Bahco
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
RS stock number 7883874
Product description BahcoTAM12340 Square: 1/2in Digital Torque Tester, Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340Nm ±4 %
Manufacturer / Brand Bahco
Manufacturer part number TAM12340

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Note

2 AAA batteries included

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations


Specifications

Attribute Value
Brand Bahco
Accuracy ±4 %
Digital Yes
Drive Size Square: 1/2 in
Measuring Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340 Nm
Checking stock...
IDR
12,205,839.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,205,839.52
*price per unit indicative
"BahcoTAM12340 Square: 1/2in Digital Torque Tester, Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340Nm ±4 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda