RS PRO 1/4 in Hex Pre-Settable Torque Screwdriver, 1 → 13.6Nm

RS Stock No.:
4696504
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
RS stock number 4696504
Product description RS PRO 1/4 in Hex Pre-Settable Torque Screwdriver, 1 → 13.6Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Pre-Settable Torque Drivers

From RS PRO, this preset torque driver is robust, reliable and an ideal solution for all hex driving applications. The torque value is preset to a specific torque value suitable for your needs. With a precision radial ball clutch and cam design, the preset torque driver also features a protective end cap that prevents tampering.

This preset torque setting ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.

Preset Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They have a bi-directional mechanism that signals when desired torque has been achieved.

Variants Available

• 603-609 is a Standard 6 to 406Ncm Pre-settable torque driver
• 342-5503 is a RSCAL (603609) 6 to 406cNm torgue driver
• 603-592 is a Minor 2 to 135Ncm Pre-settable torque driver
• 342-5519 is a RSCAL (603592) 2 to 135Ncm Pre-settable torque driver
• 469-6497 is a 0.5 TO 22cNm Pre-settable torque driver
• 469-6661 is a RSCAL (46964497) 0.5 to 22cNm Pre-settable torque driver
• 469-6504 is a 1 to 13.6Nm Pre-settable torque driver
• 469-6683 is a RSCAL (4696504) 1 to 13.6Nm Pre-settable torque driver

Features and Benefits

• 1/4 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser
• Use adaptor stock no 769-002 and analyser 252-185 respectively to pre-set the driver

Applications

The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;

• Mechanics
• Machinists
• Technicians
• Maintenance Engineers

Tool Care

In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Note

Please be aware that RS Stock Numbers 342-5503, 342-5519 & 469-6683 are ’Pre-Settable’ Torque items and when our Calibration Laboratory calibrate these they require one ’Pre-set’ Torque Value within the instruments range. (Note that 14 cNm is the lowest torque value that we currently offer). Please email:- Calibration.UK@rs-components.com or call 01536 405545 with your required Torque Value Set Point and quote your Sales Reference number.


Specifications

Attribute Value
Brand RS PRO
Torque Range 1 → 13.6 Nm
Drive Size 1/4 in
Overall Length 137 mm
Type Pre-Settable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
IDR
3,237,639.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,237,639.63
*price per unit indicative
"RS PRO 1/4 in Hex Pre-Settable Torque Screwdriver, 1 → 13.6Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products