Amphenol Industrial Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, Low Smoke Zero Halogen (LSZH), 1m

RS Stock No.:
1747609
Mfr. Prt No.:
MSXS-08BMMM-SL7X01
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1747609
Product description Amphenol Industrial Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, Low Smoke Zero Halogen (LSZH), 1m
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSXS-08BMMM-SL7X01
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
RS stock number 1747609
Product description Amphenol Industrial Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, Low Smoke Zero Halogen (LSZH), 1m
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSXS-08BMMM-SL7X01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Amphenol Industrial
Connector A M12
Connector B Free End
Connector A Gender Male
Outer Diameter 6.6 mm
Connector A Orientation Straight
Number of Cores 8
Coding X
Sheath Material Low Smoke Zero Halogen (LSZH)
Shielding Shielded
Cross Sectional Area 0.14 mm²
Outer Sheath Material Polyurethane
IP Rating IP67
Current Rating 0.5 A
Conductor Material Copper
American Wire Gauge 26 AWG
Connector A Housing Gender Male
Voltage Rating 50 V ac, 60 V dc
Minimum Operating Temperature -20 °C
Length 1 m
Maximum Operating Temperature +75 °C
Connector B Number of Contacts 8
Sheath Colour Green
Cable Shape Round
Connector A Number of Contacts 8
Checking stock...
IDR
339,633.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1339,633.82
*price per unit indicative
"Amphenol Industrial Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, Low Smoke Zero Halogen (LSZH), 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products